Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-3S-BLUCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728371
Your Part Number
805 In Stock
Need more?
805 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY10.610 (CNY11.9893) |
| 100+ | CNY9.020 (CNY10.1926) |
| 500+ | CNY8.050 (CNY9.0965) |
| 1000+ | CNY7.840 (CNY8.8592) |
| 2500+ | CNY7.620 (CNY8.6106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-3S-BLUCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728371
Technical Datasheet
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP68, IP69K
Voltage Rating-
Current Rating13A
Technical Specifications
Gender
Plug
Connector Body Material
Thermoplastic Body
Voltage Rating
-
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
IP Rating
IP67, IP68, IP69K
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
