Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-ORGCopy
Order Code3728370
Product RangeAT Series
Your Part Number
256 In Stock
Need more?
256 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.870 (CNY10.0231) |
| 10+ | CNY7.510 (CNY8.4863) |
| 100+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY5.700 (CNY6.441) |
| 1000+ | CNY5.490 (CNY6.2037) |
| 2500+ | CNY5.280 (CNY5.9664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.87 (CNY10.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-ORGCopy
Order Code3728370
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions2Ways
Current Rating13A
Technical Specifications
Product Range
AT Series
Current Rating
13A
No. of Positions
2Ways
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004569
