Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-LED1224V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3216436
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY144.480 (CNY163.2624) |
| 250+ | CNY137.070 (CNY154.8891) |
| 500+ | CNY131.840 (CNY148.9792) |
| 1000+ | CNY124.360 (CNY140.5268) |
Price for:Each
Minimum: 200
Multiple: 200
CNY28,896.00 (CNY32,652.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-LED1224V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3216436
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions2Ways
Connector Body MaterialThermoplastic Body
Current Rating13A
Technical Specifications
Product Range
AT Series
Connector Body Material
Thermoplastic Body
No. of Positions
2Ways
Current Rating
13A
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007766
