Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-08SD-SR2BRCopy
Order Code3781591
Product RangeAT Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.500 (CNY51.415) |
| 10+ | CNY38.690 (CNY43.7197) |
| 100+ | CNY34.530 (CNY39.0189) |
| 250+ | CNY31.950 (CNY36.1035) |
| 500+ | CNY30.440 (CNY34.3972) |
| 1000+ | CNY28.980 (CNY32.7474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.50 (CNY51.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-08SD-SR2BRCopy
Order Code3781591
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions8Ways
IP RatingIP67
Voltage Rating-
Technical Specifications
Product Range
AT Series
No. of Positions
8Ways
Voltage Rating
-
Gender
Plug
IP Rating
IP67
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02033
