Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-08SA-KIT01.Copy
Manufacturer Standard Lead Time22 weeks
Order Code3781396
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.600 (CNY117.068) |
| 10+ | CNY88.020 (CNY99.4626) |
| 25+ | CNY82.510 (CNY93.2363) |
| 100+ | CNY74.820 (CNY84.5466) |
| 250+ | CNY70.140 (CNY79.2582) |
| 500+ | CNY66.790 (CNY75.4727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.60 (CNY117.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-08SA-KIT01.Copy
Manufacturer Standard Lead Time22 weeks
Order Code3781396
Technical Datasheet
Automotive Connector Shell StyleStraight Plug
IP RatingIP67
Voltage Rating-
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Automotive Connector Shell Style
Straight Plug
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
IP Rating
IP67
Current Rating
13A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022263
