Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-6P-BM04Copy
Manufacturer Standard Lead Time13 weeks
Order Code2531507
Product RangeAT Series
Your Part Number
1,403 In Stock
Need more?
1,403 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.840 (CNY41.6292) |
| 10+ | CNY31.300 (CNY35.369) |
| 100+ | CNY26.600 (CNY30.058) |
| 250+ | CNY25.610 (CNY28.9393) |
| 500+ | CNY24.620 (CNY27.8206) |
| 1000+ | CNY23.450 (CNY26.4985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.84 (CNY41.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-6P-BM04Copy
Manufacturer Standard Lead Time13 weeks
Order Code2531507
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.42mm
Contact GenderPin
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Plating
Nickel Plated Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.42mm
Contact Gender
Pin
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
