Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4P-YELCopy
Order Code3728361
Product RangeAT Series
Your Part Number
552 In Stock
Need more?
552 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.060 (CNY14.7578) |
| 10+ | CNY11.110 (CNY12.5543) |
| 100+ | CNY9.450 (CNY10.6785) |
| 500+ | CNY8.860 (CNY10.0118) |
| 1000+ | CNY8.320 (CNY9.4016) |
| 2500+ | CNY7.930 (CNY8.9609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.06 (CNY14.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4P-YELCopy
Order Code3728361
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
For Use WithAmphenol AT Series Size 16 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
Voltage Rating-
Technical Specifications
Product Range
AT Series
Connector Body Material
Thermoplastic Body
For Use With
Amphenol AT Series Size 16 Automotive Pin Contacts
Voltage Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
