Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4P-SR01GRYCopy
Order Code3817804
Product RangeAT Series
Your Part Number
318 In Stock
Need more?
318 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.200 (CNY34.126) |
| 10+ | CNY25.660 (CNY28.9958) |
| 100+ | CNY21.810 (CNY24.6453) |
| 250+ | CNY20.800 (CNY23.504) |
| 500+ | CNY19.790 (CNY22.3627) |
| 1000+ | CNY18.840 (CNY21.2892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.20 (CNY34.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4P-SR01GRYCopy
Order Code3817804
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating-
Technical Specifications
Product Range
AT Series
IP Rating
IP68, IP69K
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009695
