Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4P-BM03Copy
Manufacturer Standard Lead Time13 weeks
Order Code2531502
Product RangeAT Series
Your Part Number
750 In Stock
100 more incoming. You can reserve stock now
750 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.710 (CNY31.3123) |
| 10+ | CNY23.550 (CNY26.6115) |
| 100+ | CNY20.020 (CNY22.6226) |
| 250+ | CNY19.090 (CNY21.5717) |
| 500+ | CNY18.150 (CNY20.5095) |
| 1000+ | CNY17.290 (CNY19.5377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.71 (CNY31.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4P-BM03Copy
Manufacturer Standard Lead Time13 weeks
Order Code2531502
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Connector Mounting
PCB Mount
Gender
Receptacle
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006659
