Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-YELCopy
Order Code3728354
Product RangeAT Series
Your Part Number
677 In Stock
Need more?
677 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.680 (CNY13.1984) |
| 10+ | CNY9.930 (CNY11.2209) |
| 100+ | CNY8.440 (CNY9.5372) |
| 500+ | CNY7.910 (CNY8.9383) |
| 1000+ | CNY7.360 (CNY8.3168) |
| 2500+ | CNY7.000 (CNY7.910) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.68 (CNY13.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-YELCopy
Order Code3728354
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
For Use WithAmphenol AT Series Size 16 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP68, IP69K
Voltage Rating-
Technical Specifications
Product Range
AT Series
Connector Body Material
Thermoplastic Body
Voltage Rating
-
For Use With
Amphenol AT Series Size 16 Automotive Pin Contacts
IP Rating
IP67, IP68, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
