Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-WHTCopy
Order Code3728352
Your Part Number
776 In Stock
Need more?
776 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.680 (CNY13.1984) |
| 10+ | CNY9.930 (CNY11.2209) |
| 100+ | CNY8.440 (CNY9.5372) |
| 500+ | CNY7.910 (CNY8.9383) |
| 1000+ | CNY7.360 (CNY8.3168) |
| 2500+ | CNY7.000 (CNY7.910) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.68 (CNY13.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-WHTCopy
Order Code3728352
Technical Datasheet
No. of Positions3Ways
For Use WithAmphenol AT Series Size 16 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP68, IP69K
Voltage Rating-
Technical Specifications
No. of Positions
3Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
For Use With
Amphenol AT Series Size 16 Automotive Pin Contacts
IP Rating
IP67, IP68, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006247
