Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-RD01Copy
Manufacturer Standard Lead Time2 weeks
Order Code1777296
Your Part Number
1,146 In Stock
Need more?
1,146 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.340 (CNY10.5542) |
| 10+ | CNY7.920 (CNY8.9496) |
| 100+ | CNY6.720 (CNY7.5936) |
| 500+ | CNY6.310 (CNY7.1303) |
| 1000+ | CNY5.860 (CNY6.6218) |
| 2500+ | CNY5.580 (CNY6.3054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.34 (CNY10.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-RD01Copy
Manufacturer Standard Lead Time2 weeks
Order Code1777296
Technical Datasheet
Pitch Spacing-
Connector Body MaterialThermoplastic Body
For Use WithAT Series Connectors
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
For Use With
AT Series Connectors
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Thermoplastic Body
IP Rating
-
Current Rating
-
Technical Docs (1)
Alternatives for AT04-3P-RD01
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006015
