Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-PM16Copy
Order Code3817753
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.770 (CNY41.5501) |
| 10+ | CNY31.930 (CNY36.0809) |
| 25+ | CNY30.220 (CNY34.1486) |
| 50+ | CNY28.450 (CNY32.1485) |
| 100+ | CNY27.150 (CNY30.6795) |
| 250+ | CNY24.900 (CNY28.137) |
| 500+ | CNY24.010 (CNY27.1313) |
| 1000+ | CNY23.060 (CNY26.0578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.77 (CNY41.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-PM16Copy
Order Code3817753
Technical Datasheet
No. of Positions3Ways
IP RatingIP67
Voltage Rating-
Technical Specifications
Gender
Receptacle
IP Rating
IP67
No. of Positions
3Ways
Voltage Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
