Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-L012Copy
Manufacturer Standard Lead Time6 weeks
Order Code4078455
Product RangeAT Series
Your Part Number
233 In Stock
Need more?
233 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.500 (CNY80.795) |
| 10+ | CNY60.740 (CNY68.6362) |
| 100+ | CNY54.220 (CNY61.2686) |
| 250+ | CNY50.170 (CNY56.6921) |
| 500+ | CNY47.780 (CNY53.9914) |
| 1000+ | CNY45.500 (CNY51.415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.50 (CNY80.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-L012Copy
Manufacturer Standard Lead Time6 weeks
Order Code4078455
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions3Ways
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
Technical Specifications
Product Range
AT Series
No. of Positions
3Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
Gender
Receptacle
For Use With
Amphenol PanelMate AT Series Size 16 Pin Contacts
IP Rating
IP67
Current Rating
13A
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
