Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-2P-BM02Copy
Manufacturer Standard Lead Time12 weeks
Order Code2531492
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY14.050 (CNY15.8765) |
Price for:Each
Minimum: 800
Multiple: 800
CNY11,240.00 (CNY12,701.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-2P-BM02Copy
Manufacturer Standard Lead Time12 weeks
Order Code2531492
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Contact Termination TypeThrough Hole
Pitch Spacing5.4mm
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Pitch Spacing
5.4mm
Contact Material
Copper Alloy
Contact Termination Type
Through Hole
Gender
Receptacle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
