Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PD-BM03Copy
Manufacturer Standard Lead Time13 weeks
Order Code4179858
Product RangeAT Series
Your Part Number
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.390 (CNY72.7607) |
| 5+ | CNY61.670 (CNY69.6871) |
| 10+ | CNY58.940 (CNY66.6022) |
| 25+ | CNY56.140 (CNY63.4382) |
| 50+ | CNY54.910 (CNY62.0483) |
| 100+ | CNY52.590 (CNY59.4267) |
| 250+ | CNY47.750 (CNY53.9575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.39 (CNY72.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PD-BM03Copy
Manufacturer Standard Lead Time13 weeks
Order Code4179858
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.42mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Shell Size-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Contact Termination Type
Through Hole
Contact Gender
Pin
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
PCB Mount
Pitch Spacing
4.42mm
Contact Material
Copper Alloy
Connector Shell Size
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017078
