Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PB-SRBKCopy
Order Code3817831
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.410 (CNY54.7033) |
| 10+ | CNY41.130 (CNY46.4769) |
| 100+ | CNY34.950 (CNY39.4935) |
| 250+ | CNY33.080 (CNY37.3804) |
| 500+ | CNY31.200 (CNY35.256) |
| 1000+ | CNY29.720 (CNY33.5836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.41 (CNY54.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PB-SRBKCopy
Order Code3817831
Technical Datasheet
No. of Positions12Ways
Connector Body MaterialThermoplastic Body
IP RatingIP67
Current Rating13A
Technical Specifications
Gender
Receptacle
Connector Body Material
Thermoplastic Body
Current Rating
13A
No. of Positions
12Ways
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004541
