Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PB-BM02Copy
Manufacturer Standard Lead Time13 weeks
Order Code2531488
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY57.970 (CNY65.5061) |
| 250+ | CNY53.690 (CNY60.6697) |
Price for:Each
Minimum: 200
Multiple: 200
CNY11,594.00 (CNY13,101.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PB-BM02Copy
Manufacturer Standard Lead Time13 weeks
Order Code2531488
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Connector MountingPCB Mount
Pitch Spacing4.42mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Pitch Spacing
4.42mm
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Connector Shell Size
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
