Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-PM15Copy
Order Code3817742
Your Part Number
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.410 (CNY60.3533) |
| 5+ | CNY49.930 (CNY56.4209) |
| 10+ | CNY46.390 (CNY52.4207) |
| 25+ | CNY43.930 (CNY49.6409) |
| 50+ | CNY42.160 (CNY47.6408) |
| 100+ | CNY39.500 (CNY44.635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.41 (CNY60.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-PM15Copy
Order Code3817742
Technical Datasheet
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating13A
Technical Specifications
Connector Body Material
Thermoplastic Body
Voltage Rating
-
IP Rating
IP67
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
