Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-P075Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921596
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY59.780 (CNY67.5514) |
Price for:Each
Minimum: 400
Multiple: 400
CNY23,912.00 (CNY27,020.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-P075Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921596
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Automotive Connector Shell StyleStraight Receptacle
Automotive Contact TypeBusbar Pin
Connector Body MaterialThermoplastic Body
IP RatingIP67
Current Rating26A
Technical Specifications
Product Range
AT Series
Automotive Contact Type
Busbar Pin
IP Rating
IP67
Automotive Connector Shell Style
Straight Receptacle
Connector Body Material
Thermoplastic Body
Current Rating
26A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
