Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-BM02Copy
Manufacturer Standard Lead Time13 weeks
Order Code4179852
Product RangeAT Series
Your Part Number
151 In Stock
Need more?
151 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.500 (CNY79.665) |
| 10+ | CNY59.900 (CNY67.687) |
| 100+ | CNY53.460 (CNY60.4098) |
| 250+ | CNY48.480 (CNY54.7824) |
| 500+ | CNY46.170 (CNY52.1721) |
| 1000+ | CNY43.280 (CNY48.9064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.50 (CNY79.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-BM02Copy
Manufacturer Standard Lead Time13 weeks
Order Code4179852
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Contact Termination TypeThrough Hole
Pitch Spacing4.42mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Pitch Spacing
4.42mm
Contact Termination Type
Through Hole
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
