Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PC-SRGNCopy
Order Code3817826
Product RangeAT Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.520 (CNY49.1776) |
| 10+ | CNY40.040 (CNY45.2452) |
| 25+ | CNY38.200 (CNY43.166) |
| 50+ | CNY37.450 (CNY42.3185) |
| 100+ | CNY35.880 (CNY40.5444) |
| 250+ | CNY33.970 (CNY38.3861) |
| 500+ | CNY31.990 (CNY36.1487) |
| 1000+ | CNY31.240 (CNY35.3012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.52 (CNY49.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PC-SRGNCopy
Order Code3817826
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
For Use WithAmphenol AT Series Size 16 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
Current Rating13A
Technical Specifications
Product Range
AT Series
Connector Body Material
Thermoplastic Body
For Use With
Amphenol AT Series Size 16 Automotive Pin Contacts
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000898
