Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PB-P028Copy
Manufacturer Standard Lead Time14 weeks
Order Code2921590
Product RangeAT Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.780 (CNY171.5114) |
| 10+ | CNY129.030 (CNY145.8039) |
| 25+ | CNY120.950 (CNY136.6735) |
| 100+ | CNY115.170 (CNY130.1421) |
| 250+ | CNY106.580 (CNY120.4354) |
| 500+ | CNY101.510 (CNY114.7063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.78 (CNY171.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PB-P028Copy
Manufacturer Standard Lead Time14 weeks
Order Code2921590
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Contacts8Contacts
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP67
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Connector Body Material
Thermoplastic Body
Contact Plating
Nickel
Voltage Rating
250V
No. of Contacts
8Contacts
Contact Material
Copper Alloy
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02375
