Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC16-24SD-P013Copy
Manufacturer Standard Lead Time20 weeks
Order Code3805203
Product RangeARC Series
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.180 (CNY177.6134) |
| 10+ | CNY133.550 (CNY150.9115) |
| 25+ | CNY125.190 (CNY141.4647) |
| 100+ | CNY119.220 (CNY134.7186) |
| 250+ | CNY110.330 (CNY124.6729) |
| 500+ | CNY105.080 (CNY118.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.18 (CNY177.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC16-24SD-P013Copy
Manufacturer Standard Lead Time20 weeks
Order Code3805203
Product RangeARC Series
Technical Datasheet
Product RangeARC Series
Connector Body MaterialThermoplastic Body
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARC Series
Connector Body Material
Thermoplastic Body
Current Rating
13A
For Use With
Amphenol ARC Series Size 16 Automotive Socket Contacts
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
