Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC16-24SA-P013Copy
Manufacturer Standard Lead Time20 weeks
Order Code3805197
Product RangeARC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.960 (CNY209.0048) |
| 10+ | CNY157.170 (CNY177.6021) |
| 25+ | CNY147.330 (CNY166.4829) |
| 100+ | CNY140.300 (CNY158.539) |
| 250+ | CNY129.840 (CNY146.7192) |
| 500+ | CNY123.650 (CNY139.7245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.96 (CNY209.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC16-24SA-P013Copy
Manufacturer Standard Lead Time20 weeks
Order Code3805197
Product RangeARC Series
Technical Datasheet
Product RangeARC Series
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARC Series
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
Gender
Plug
IP Rating
IP68, IP69K
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
