Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAM-N05S-M20Copy
Manufacturer Standard Lead Time13 weeks
Order Code2530448
Product RangeAT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,012.620 (CNY1,144.2606) |
| 5+ | CNY978.250 (CNY1,105.4225) |
| 10+ | CNY943.870 (CNY1,066.5731) |
| 25+ | CNY914.340 (CNY1,033.2042) |
| 50+ | CNY889.710 (CNY1,005.3723) |
| 100+ | CNY809.020 (CNY914.1926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,012.62 (CNY1,144.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAM-N05S-M20Copy
Manufacturer Standard Lead Time13 weeks
Order Code2530448
Product RangeAT Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Product RangeAT Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Connector Type B
Free End
Product Range
AT Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105281
