Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-10L017-2405Copy
Manufacturer Standard Lead Time40 weeks
Order Code4079138
Product RangeDuraMate AHDP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.420 (CNY46.8046) |
| 10+ | CNY35.190 (CNY39.7647) |
| 100+ | CNY31.410 (CNY35.4933) |
| 250+ | CNY28.700 (CNY32.431) |
| 500+ | CNY27.330 (CNY30.8829) |
| 1000+ | CNY26.560 (CNY30.0128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.42 (CNY46.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-10L017-2405Copy
Manufacturer Standard Lead Time40 weeks
Order Code4079138
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max37.5mm
Strain Relief MaterialThermoplastic
Product RangeDuraMate AHDP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Thermoplastic
For Use With
Amphenol DuraMate AHDP Backshell Ring Adapter Series Circular Connectors
Cable Diameter Max
37.5mm
Product Range
DuraMate AHDP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028429
