Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-29SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012144
Product RangeDuraMate AHDP Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.760 (CNY145.4988) |
| 10+ | CNY109.390 (CNY123.6107) |
| 25+ | CNY102.540 (CNY115.8702) |
| 100+ | CNY92.990 (CNY105.0787) |
| 250+ | CNY87.180 (CNY98.5134) |
| 500+ | CNY83.020 (CNY93.8126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.76 (CNY145.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-29SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012144
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Coupling StyleBayonet
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
DuraMate AHDP Series
Contact Material
-
IP Rating
IP68, IP69K
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
