Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-23PN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012138
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.010 (CNY155.9513) |
| 10+ | CNY117.330 (CNY132.5829) |
| 25+ | CNY109.970 (CNY124.2661) |
| 100+ | CNY99.730 (CNY112.6949) |
| 250+ | CNY93.490 (CNY105.6437) |
| 500+ | CNY89.040 (CNY100.6152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.01 (CNY155.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-23PN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012138
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
No. of Contacts23Contacts
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
23Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
-
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
