Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-21PN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012133
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.090 (CNY161.6917) |
| 10+ | CNY121.590 (CNY137.3967) |
| 25+ | CNY113.970 (CNY128.7861) |
| 100+ | CNY103.360 (CNY116.7968) |
| 250+ | CNY96.890 (CNY109.4857) |
| 500+ | CNY92.270 (CNY104.2651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.09 (CNY161.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-21PN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012133
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
IP Rating
IP68, IP69K
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
