Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-18SN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012127
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.030 (CNY152.5839) |
| 10+ | CNY114.730 (CNY129.6449) |
| 25+ | CNY107.540 (CNY121.5202) |
| 100+ | CNY97.530 (CNY110.2089) |
| 250+ | CNY91.420 (CNY103.3046) |
| 500+ | CNY87.060 (CNY98.3778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.03 (CNY152.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-18SN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012127
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
IP Rating
IP68, IP69K
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
