Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-16SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012123
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.490 (CNY148.5837) |
| 10+ | CNY111.740 (CNY126.2662) |
| 25+ | CNY104.740 (CNY118.3562) |
| 100+ | CNY94.990 (CNY107.3387) |
| 250+ | CNY89.040 (CNY100.6152) |
| 500+ | CNY84.800 (CNY95.824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.49 (CNY148.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-16SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012123
Technical Datasheet
Connector TypeStandard Circular Connector
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
-
IP Rating
IP68, IP69K
Connector Body Material
Thermoplastic Body
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
