Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-09SR-BRA.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4012119
Your Part Number
13 In Stock
100 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.590 (CNY150.9567) |
| 10+ | CNY113.560 (CNY128.3228) |
| 25+ | CNY106.450 (CNY120.2885) |
| 100+ | CNY96.530 (CNY109.0789) |
| 250+ | CNY90.500 (CNY102.265) |
| 500+ | CNY86.180 (CNY97.3834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.59 (CNY150.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-09SR-BRA.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4012119
Technical Datasheet
Connector TypeStandard Circular Connector
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
Contact Plating
-
Coupling Style
Bayonet
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
