Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-20SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012113
Product RangeDuraMate AHDP Series
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.230 (CNY108.7399) |
| 10+ | CNY81.790 (CNY92.4227) |
| 25+ | CNY76.660 (CNY86.6258) |
| 100+ | CNY69.520 (CNY78.5576) |
| 250+ | CNY65.170 (CNY73.6421) |
| 500+ | CNY62.060 (CNY70.1278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.23 (CNY108.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-20SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012113
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
Contact Material
-
Product Range
DuraMate AHDP Series
Connector Body Plating
-
IP Rating
IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
