Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-14SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016218
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.680 (CNY142.0184) |
| 10+ | CNY106.830 (CNY120.7179) |
| 25+ | CNY100.150 (CNY113.1695) |
| 100+ | CNY90.820 (CNY102.6266) |
| 250+ | CNY85.140 (CNY96.2082) |
| 500+ | CNY81.070 (CNY91.6091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.68 (CNY142.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-14SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016218
Technical Datasheet
Connector TypeStandard Circular Connector
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
Contact Plating
-
Coupling Style
Bayonet
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
