Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-14PR-WTACopy
Order Code2819990
Your Part Number
259 In Stock
Need more?
259 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.780 (CNY115.0114) |
| 10+ | CNY86.470 (CNY97.7111) |
| 25+ | CNY81.050 (CNY91.5865) |
| 100+ | CNY73.500 (CNY83.055) |
| 250+ | CNY68.900 (CNY77.857) |
| 500+ | CNY65.620 (CNY74.1506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.78 (CNY115.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-14PR-WTACopy
Order Code2819990
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
-
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
IP Rating
IP68, IP69K
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018165
