Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-06SN-BRAC030.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016213
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.660 (CNY135.2158) |
| 10+ | CNY101.680 (CNY114.8984) |
| 25+ | CNY95.310 (CNY107.7003) |
| 100+ | CNY86.430 (CNY97.6659) |
| 250+ | CNY81.020 (CNY91.5526) |
| 500+ | CNY77.160 (CNY87.1908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.66 (CNY135.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-06SN-BRAC030.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016213
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
-
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Bayonet
IP Rating
IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
