Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-47PR-WTACopy
Manufacturer Standard Lead Time16 weeks
Order Code2819987
Your Part Number
303 In Stock
Need more?
303 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.460 (CNY120.2998) |
| 10+ | CNY90.450 (CNY102.2085) |
| 25+ | CNY84.790 (CNY95.8127) |
| 100+ | CNY76.890 (CNY86.8857) |
| 250+ | CNY72.080 (CNY81.4504) |
| 500+ | CNY68.640 (CNY77.5632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.46 (CNY120.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-47PR-WTACopy
Manufacturer Standard Lead Time16 weeks
Order Code2819987
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Connector Body MaterialThermoplastic Body
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
Contact Plating
-
Circular Connector Shell Style
Cable Mount Receptacle
Contact Material
-
IP Rating
IP68, IP69K
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171
