Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-23SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016199
Product RangeDuraMate AHDP Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.320 (CNY116.7516) |
| 10+ | CNY87.800 (CNY99.214) |
| 25+ | CNY82.300 (CNY92.999) |
| 100+ | CNY74.640 (CNY84.3432) |
| 250+ | CNY69.970 (CNY79.0661) |
| 500+ | CNY66.630 (CNY75.2919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.32 (CNY116.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-23SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016199
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Plating
-
Product Range
DuraMate AHDP Series
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
