Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-21PR-WTACopy
Order Code2819980
Product RangeDuraMate AHDP Series
Your Part Number
223 In Stock
Need more?
223 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.900 (CNY108.367) |
| 10+ | CNY81.530 (CNY92.1289) |
| 25+ | CNY76.410 (CNY86.3433) |
| 100+ | CNY69.290 (CNY78.2977) |
| 250+ | CNY64.960 (CNY73.4048) |
| 500+ | CNY61.860 (CNY69.9018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.90 (CNY108.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-21PR-WTACopy
Order Code2819980
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Shell StyleCable Mount Receptacle
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
IP Rating
IP68, IP69K
Product Range
DuraMate AHDP Series
Connector Body Material
Thermoplastic Body
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
