Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-21PN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016197
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.000 (CNY132.210) |
| 10+ | CNY99.440 (CNY112.3672) |
| 25+ | CNY93.210 (CNY105.3273) |
| 100+ | CNY84.530 (CNY95.5189) |
| 250+ | CNY79.240 (CNY89.5412) |
| 500+ | CNY75.470 (CNY85.2811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.00 (CNY132.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-21PN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016197
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
IP Rating
IP68, IP69K
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
