Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-19PR-SRACopy
Manufacturer Standard Lead Time6 weeks
Order Code3665773
Your Part Number
326 In Stock
Need more?
326 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.310 (CNY100.9203) |
| 10+ | CNY75.870 (CNY85.7331) |
| 25+ | CNY71.120 (CNY80.3656) |
| 100+ | CNY64.500 (CNY72.885) |
| 250+ | CNY60.460 (CNY68.3198) |
| 500+ | CNY57.580 (CNY65.0654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.31 (CNY100.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-19PR-SRACopy
Manufacturer Standard Lead Time6 weeks
Order Code3665773
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleBayonet
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
IP Rating
IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Contact Material
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
