Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-16SN-WTACopy
Manufacturer Standard Lead Time16 weeks
Order Code3665763
Product RangeDuraMate AHDP Series
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.460 (CNY114.6498) |
| 10+ | CNY86.200 (CNY97.406) |
| 25+ | CNY80.800 (CNY91.304) |
| 100+ | CNY73.270 (CNY82.7951) |
| 250+ | CNY68.690 (CNY77.6197) |
| 500+ | CNY65.410 (CNY73.9133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.46 (CNY114.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-16SN-WTACopy
Manufacturer Standard Lead Time16 weeks
Order Code3665763
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
IP Rating
IP68, IP69K
Product Range
DuraMate AHDP Series
Contact Material
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
