Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-16PR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016196
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.700 (CNY109.271) |
| 10+ | CNY82.200 (CNY92.886) |
| 25+ | CNY77.040 (CNY87.0552) |
| 100+ | CNY69.860 (CNY78.9418) |
| 250+ | CNY65.490 (CNY74.0037) |
| 500+ | CNY62.370 (CNY70.4781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.70 (CNY109.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-16PR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016196
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts16Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
-
Contact Plating
-
No. of Contacts
16Contacts
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
