Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-09PR-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665758
Product RangeDuraMate AHDP Series
Your Part Number
251 In Stock
Need more?
251 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.690 (CNY112.6497) |
| 10+ | CNY84.730 (CNY95.7449) |
| 25+ | CNY79.430 (CNY89.7559) |
| 100+ | CNY72.020 (CNY81.3826) |
| 250+ | CNY67.520 (CNY76.2976) |
| 500+ | CNY64.300 (CNY72.659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.69 (CNY112.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-09PR-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665758
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Product Range
DuraMate AHDP Series
Coupling Style
Bayonet
Connector Body Plating
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052618
