Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-09PR-BRA.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4016195
Product RangeDuraMate AHDP Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.610 (CNY126.1193) |
| 10+ | CNY94.820 (CNY107.1466) |
| 25+ | CNY88.880 (CNY100.4344) |
| 100+ | CNY80.600 (CNY91.078) |
| 250+ | CNY75.560 (CNY85.3828) |
| 500+ | CNY71.960 (CNY81.3148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.61 (CNY126.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-09PR-BRA.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4016195
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Connector Body MaterialThermoplastic Body
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Product Range
DuraMate AHDP Series
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
