Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-07SN-WTACopy
Manufacturer Standard Lead Time16 weeks
Order Code2819972
Product RangeDuraMate AHDP Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.720 (CNY128.5036) |
| 10+ | CNY99.510 (CNY112.4463) |
| 25+ | CNY82.460 (CNY93.1798) |
| 100+ | CNY73.920 (CNY83.5296) |
| 250+ | CNY72.450 (CNY81.8685) |
| 500+ | CNY70.970 (CNY80.1961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.72 (CNY128.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-07SN-WTACopy
Manufacturer Standard Lead Time16 weeks
Order Code2819972
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Threaded
Contact Plating
-
Product Range
DuraMate AHDP Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
IP Rating
IP68, IP69K
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
