Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-07PN-SRACL22.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665757
Product RangeDuraMate AHDP Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.310 (CNY140.4703) |
| 10+ | CNY105.660 (CNY119.3958) |
| 25+ | CNY99.040 (CNY111.9152) |
| 100+ | CNY89.820 (CNY101.4966) |
| 250+ | CNY84.190 (CNY95.1347) |
| 500+ | CNY80.180 (CNY90.6034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.31 (CNY140.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-07PN-SRACL22.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665757
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Coupling StyleBayonet
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
DuraMate AHDP Series
Connector Body Plating
-
Contact Plating
-
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Material
-
IP Rating
IP68, IP69K
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
