Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-20SN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016193
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.230 (CNY108.7399) |
| 10+ | CNY81.790 (CNY92.4227) |
| 25+ | CNY76.660 (CNY86.6258) |
| 100+ | CNY69.520 (CNY78.5576) |
| 250+ | CNY65.170 (CNY73.6421) |
| 500+ | CNY62.060 (CNY70.1278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.23 (CNY108.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-20SN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016193
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleBayonet
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Material
-
IP Rating
IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
