Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-14SR-WTACopy
Manufacturer Standard Lead Time16 weeks
Order Code2819970
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.710 (CNY94.5923) |
| 10+ | CNY75.340 (CNY85.1342) |
| 25+ | CNY70.970 (CNY80.1961) |
| 100+ | CNY67.330 (CNY76.0829) |
| 250+ | CNY60.060 (CNY67.8678) |
| 500+ | CNY56.420 (CNY63.7546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.71 (CNY94.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-14SR-WTACopy
Manufacturer Standard Lead Time16 weeks
Order Code2819970
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
IP Rating
IP68, IP69K
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Threaded
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
